Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Veeder Root
Part No:
C628-40300
RoHS:
No
Supplier Standard Pack
1
Package Type:
The C628-40300 Elapsed Timer is a member of a family of 1/8 DIN instruments which offer breakthrough display technology as well as easy-to-program user setup. Its 48x96mm LED display features the ability to change color based on process status such as exceeding the preset value.
Search Keywords:
C62840300
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$1,147.02
$1,147.020
3
$1,129.82
$3,389.460
5
$1,112.61
$5,563.050
10
+
$1,095.93
$10,959.300
Product Guides
CUSTOMERS
ALSO BOUGHT
7835K11D
Switch Push Button - N.C. - SPST - Round Plunger - 3A - 125VAC - Momentary Contact - Solde...
507-3914-1475-600F
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Translucent White lens, RoHS
XT1SU3100AFF000XXX
XT1 125A Frame 3P Thermal/Magnetic Fixed 35k -480V w/o Lugs 100 Amp | ABB XT1SU3100AFF000X...
KUP-11A15-120
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 10A Contact - 240VAC Switching - N...
750XBXRC-120A
OCTAL PIN RELAY DPDT 10A@250VAC 120VAC COIL CLEAR COVER