help desk software
DATA SHEET

C628-60000

Veeder Root

C628 Elapsed Timer - LED/5 - NPN/PNP Primary Input - 1 Relay And 1 NPN Transistor Output - 90-264 VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Veeder Root
Part No:
C628-60000
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The C628-60000 elapsed timer is a 1/8 DIN instrument which offers breakthrough display technology as well as easy-to-program user setup. Its large red/green 7 segment LED display features the ability to change color based on process status. Time Formats: Seconds, Minutes, and Hours: XXX.X Minutes & Seconds and Hours & Minutes: XX.XX. Power supply is 90-264 VAC, 50/60Hz.
Search Keywords:
C62860000
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,026.70
$1,026.700
3
$1,005.31
$3,015.930
5
$982.86
$4,914.300
10 +
$944.97
$9,449.700
Tools/3D Models