C628-70002
Veeder RootC628 Preset & Batch Counters - Single Preset - LED/5 - NPN/ PNP Primary Input - 1 Relay And 1 NPN Transistor Output - 20-50 VAC/VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Veeder Root
Part No:
C628-70002
RoHS:
No
COO:
US
Supplier Standard Pack
1
Package Type:
The C628-70002 preset & batch counter is a 1/8 DIN instrument which offers breakthrough display technology as well as easy-to-program user setup. Its large red/green 7 segment LED display features the ability to change color based on process status. Adjustment Range: 0.0001 to 9.9999. This model is available with programmable latched or timed output operation. Power supply is 20-50 VAC/VDC, 4 Watts.
Search Keywords:
C62870002
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$709.03
$709.030
3
$698.39
$2,095.170
5
$682.77
$3,413.850
10
+
$672.53
$6,725.300
Product Guides