S628-51000
Veeder RootS628 DC Volts/Amps Analog Process Indicator - 0-100 mV to 0-600 VDC, 0-1 mA to 0-2 amps Inputs - 2 NPN Transistors And 2nd Relay Outputs - 90-264 VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Veeder Root
Part No:
S628-51000
RoHS:
No
Supplier Standard Pack
1
Package Type:
The S628-51000 DC volts/amps analog process indicator is a 1/8 DIN instrument which offers breakthrough display technology as well as easy-to-program user setup. Its large red/green 7 segment LED display features the ability to change color based on process status such as exceeding an alarm value. Power supply is 90-264 VAC, 50/60Hz.
Search Keywords:
S62851000
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$807.85
$807.850
3
$795.73
$2,387.190
5
$777.93
$3,889.650
10
+
$766.26
$7,662.600
Product Guides