17002A-BLK-B1
Volex Power CordsCable Assembly AC Power 0.46m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17002A-BLK-B1
Alias/AKA:
17002A-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Cable Length:
0.46 m
Cable Type:
Power Cord
The Volex Power Cord part 17002A-BLK-B1 is a high-quality cable assembly designed for AC power applications. With a length of 0.46m, this power cord features a NEMA 5-15P plug on one end and a C13 connector on the other end, allowing for seamless connection to a variety of devices. The cable is constructed with 18AWG wire for efficient power transmission and is designed with a 3 to 3 position configuration, making it ideal for connecting your electronic equipment. This durable and reliable power cord is a must-have for any home or office setup.
Search Keywords:
17002ABLKB1
IN STOCK:
250
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.41
$34.100
25
$3.24
$81.000
50
$3.08
$154.000
100
$2.92
$292.000
250
$2.39
$597.500
500
$2.05
$1,025.000
1,000
$1.94
$1,940.000
2,500
+
$1.85
$4,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XA9Z-KG1
Switch Access Shroud Emergency Stop Switch
RV6NAYSD502A
Potentiometer - 1/2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
EHRJ45P5ES
In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.
8525-YEL-100
Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper Yellow
21-351-0
Conn BNC 0Hz to 4GHz 50Ohm ST Gold