17020A-GRY-S2
Volex Power CordsCable Assembly AC Power 3.05m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17020A-GRY-S2
Alias/AKA:
17020A-8-S2
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Bag
Cable Length:
3.05 m
Cable Type:
Power Cord
The Volex Power Cords part 17020A-GRY-S2 is a high-quality cable assembly designed for AC power applications. This power cord features a length of 3.05 meters, providing ample reach for various setups. The cable is constructed with an NEMA 5-15P plug on one end and a C13 connector on the other, ensuring compatibility with a wide range of devices. This cable assembly also boasts a 3-to-3 position configuration, making it versatile for connecting multiple devices in series. With its durable 18AWG wire gauge, this power cord delivers reliable power transmission while ensuring long-lasting performance. Trust Volex for all your power cord needs.
Search Keywords:
17020AGRYS2
IN STOCK:
325
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$11.66
$34.980
25
$11.08
$277.000
40
$10.53
$421.200
100
$10.00
$1,000.000
280
$7.89
$2,209.200
520
$6.61
$3,437.200
1,000
$6.16
$6,160.000
2,520
+
$5.77
$14,540.400
Product Guides