17036-BLK-H100
Volex Power CordsCable Assembly AC Power 1.8m NEMA 5-15P to C5 3 to 3 POS M-F 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17036-BLK-H100
Alias/AKA:
17036-10-H100
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Cable Type:
Power Cord
Cable Length:
1.8 m
The Volex Power Cord part 17036-BLK-H100 is a high-quality cable assembly designed for AC power applications. This 1.8m power cord features a NEMA 5-15P plug on one end and a C5 connector on the other end, allowing for a reliable power connection. The cable is 18AWG and has a 3 to 3 position configuration, making it suitable for various electronic devices. This power cord is perfect for use in residential or commercial settings where a durable and secure power connection is essential.
Search Keywords:
17036BLKH100
IN STOCK:
0
On Order:
1,160
can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$4.68
$46.800
25
$4.45
$111.250
100
$4.23
$423.000
300
$3.37
$1,011.000
500
$2.85
$1,425.000
1,000
$2.67
$2,670.000
2,500
+
$2.51
$6,275.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PX0410/08P/6065
Circular Connector - IP68 - Buccaneer 400 Series - Cable Mount Plug - 8 Contacts
11-03-0043
Extraction Tool Handtool Type
11-03-0044
Extraction Tool Handtool Type
39-00-0078
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
312014-01
Cable Assembly Power Cord 2.743m 16AWG 3 POS Power to 3 POS Power M-F