17239-GRY-B1
Volex Power CordsCable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17239-GRY-B1
Alias/AKA:
17239-8-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
90
Package Type:
Bulk
Cable Length:
2.44 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17239-GRY-B1 is a reliable and durable cable assembly designed for AC power applications. With a length of 2.44 meters, this power cord is capable of connecting your electronic devices to a power source conveniently. It features a NEMA 5-15P plug on one end, allowing it to easily fit into standard North American power outlets. The other end of the cable is equipped with a 3 position male connector, offering versatility in connecting to various devices. Crafted from high-quality 18AWG wire, this power cord ensures efficient power transmission and is built to withstand daily wear and tear. Whether you need to power your computer, appliances, or other electronic devices, the VOLEX POWER CORDS part 17239-GRY-B1 is a reliable choice that guarantees safety and performance.
Search Keywords:
17239GRYB1
IN STOCK:
310
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.48
$27.400
25
$5.20
$130.000
90
$4.94
$444.600
100
$4.70
$470.000
270
$3.73
$1,007.100
540
$3.15
$1,701.000
1,080
$2.94
$3,175.200
2,520
+
$2.75
$6,930.000
DOWNLOADS