17251-BLK-B1
Volex Power CordsAC Power Cord 18/3 SVT - 7' 6" - NEMA 5-15P - C13 - Black - 125VAC 10A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17251-BLK-B1
Alias/AKA:
17251-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
2.29 m
The 17251-BLK-B1 is a 2.3m, 3 pole, unshielded SVT AC Power Cord with 3-18AWG wire size. It is black in color and made of high quality PVC material. It has straight plug at one end and C13 straight connector on the other end. Current rating is 10A, rated
Search Keywords:
17251BLKB1
IN STOCK:
50
Ships today, if you order in
On Order:
300
can ship 1/3/25
Minimum Order:
10
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
10
$4.12
$41.200
25
$3.92
$98.000
100
$3.72
$372.000
300
$3.54
$1,062.000
500
$3.42
$1,710.000
1,000
$3.18
$3,180.000
2,500
$2.97
$7,425.000
5,000
+
$2.70
$13,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
1658646-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
1658648-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 3,
1658647-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 2,