help desk software
DATA SHEET

17255-10-B1

Volex Power Cords

Cable Assembly Power Cord 2.29m 16AWG Power to Power 3 to 3 POS PL-F Carton .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17255-10-B1
Alias/AKA:
17255-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Bulk
Cable Length:
2.29 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17255-10-B1 is a high-quality cable assembly featuring a power cord that is 2.29 meters long. This power cord is designed to provide a reliable power connection between devices, with 16AWG wire gauge providing sufficient capacity for power transmission. The cable assembly has a power to power configuration and features a 3 to 3 POS PL-F connection. It comes packaged in a convenient carton for easy storage and transportation. This VOLEX POWER CORDS part is a dependable and versatile solution for various power applications.
Search Keywords:
1725510B1
IN STOCK: 849
Can Ship immediately
On Order:
1,800   can ship 2/19/25 
Minimum Order:
3
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.01
$27.030
25
$8.38
$209.500
60
$7.96
$477.600
100
$6.63
$663.000
240
$6.30
$1,512.000
540
$5.30
$2,862.000
1,020
$4.93
$5,028.600
2,520 +
$4.70
$11,844.000
Tools/3D Models
Product Guides