17255-BLK-B1
Volex Power CordsCable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17255-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
2.29 m
The Volex Power Cords part 17255-BLK-B1 is a high-quality cable assembly designed specifically for AC power connections. This cable has a length of 2.29 meters and features a NEMA 5-15P plug on one end and a C13 socket on the other end. It is suitable for both residential and commercial applications.The cable has a 3 to 3 position configuration, allowing it to be connected to compatible devices seamlessly. The male-to-female connection ensures a secure and reliable power transfer.Constructed with 16AWG wire, this power cord is capable of delivering a steady and efficient power supply. Its durable design ensures long-lasting performance, making it an ideal choice for various power applications.With its sleek black finish, this power cord is not only functional but also aesthetically pleasing. It is a versatile accessory that can be used with a wide range of electronic devices, including computers, monitors, televisions, and more.Overall, the Volex Power Cords part 17255-BLK-B1 offers convenience, reliability, and durability, making it an excellent option for all your AC power needs.
Search Keywords:
17255BLKB1
IN STOCK:
804
Can Ship immediately
On Order:
600
can ship 2/19/25
Minimum Order:
3
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
3
$9.01
$27.030
25
$8.38
$209.500
60
$7.96
$477.600
100
$6.63
$663.000
240
$6.30
$1,512.000
540
$5.30
$2,862.000
1,020
$4.93
$5,028.600
2,520
+
$4.70
$11,844.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MLT4H-LP
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head d...
66102-9
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
229975-1
D-Sub Connector - CHAMP Docking Connectors - Receptacle - 50 Position - 2 Rows - IDC Termi...
02-06-2103
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
17566-BLK-C3
Cable Assembly AC Power 2m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG