help desk software
DATA SHEET

17271A-BLK-B1

Volex Power Cords

Cable Assembly Power Cord 3.04m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17271A-BLK-B1
Alias/AKA:
17271A-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Cable Length:
3.04 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17271A-BLK-B1 is a high-quality cable assembly power cord, designed for various electrical applications. With a length of 3.04 meters, this power cord features a durable 16AWG construction, ensuring optimal power transmission and reliability. It is equipped with 3 POS Power connectors on one end and 2(3 POS Power) PL-F/F connectors on the other end, providing convenient and secure connections. This power cord is versatile and can be used in a wide range of settings, making it an essential component for any electrical setup.
Search Keywords:
17271ABLKB1
IN STOCK: 124
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$21.56
$43.120
5
$20.49
$102.450
13
$19.46
$252.980
25
$15.18
$379.500
38
$13.98
$531.240
50 +
$13.70
$685.000
Tools/3D Models
Product Guides