17275A-BLK-B1
Volex Power CordsCable Assembly Power Cord 3.04m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17275A-BLK-B1
Alias/AKA:
17275A-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
3.04 m
The VOLEX POWER CORDS part 17275A-BLK-B1 is a durable and versatile cable assembly power cord. It features a length of 3.04m and a wire gauge of 16AWG, ensuring efficient power delivery for various applications. This power cord is designed with a 3 position power plug at one end and two 3 position power receptacles at the other (PL-F to PL-F). It is perfect for connecting power sources to devices that require dual power inputs. The bulk packaging allows for easy inventory management and cost-effective purchasing. Trust VOLEX POWER CORDS for reliable and efficient power cord solutions.
Search Keywords:
17275ABLKB1
IN STOCK:
166
Can Ship immediately
On Order:
700
can ship 2/17/25
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$15.19
$30.380
25
$14.43
$360.750
35
$13.71
$479.850
100
$13.03
$1,303.000
245
$10.30
$2,523.500
490
$8.67
$4,248.300
1,015
$8.09
$8,211.350
2,485
+
$7.59
$18,861.150
Product Guides
CUSTOMERS
ALSO BOUGHT
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
66098-9
This strip form pin contact assembly from TE’s Metrimate Pin and Socket Connectors series ...
66100-9
Contact - Multimate - Type III+ Series - Socket - Crimp - 16 AWG - Gold Plated Contacts.
66331-2
III+ SKT,24-20,30AU<10,STRIP
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.