17406-10-B1
Volex Power CordsCable Assembly AC Power 1.83m NEMA 5-15P 3 POS M 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17406-10-B1
Alias/AKA:
17406-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
Supplier Standard Pack
50
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
1.83 m
The VOLEX POWER CORDS part 17406-10-B1 is a high-quality cable assembly designed for AC power applications. With a length of 1.83m, it offers convenient flexibility for various setups.This power cord features a NEMA 5-15P plug, which is commonly used in North America for connecting electrical devices to standard wall outlets. The plug is equipped with three positions for a secure and stable connection.The cable itself is made of durable 18AWG wire, ensuring reliable power transmission and long-lasting performance. It is well-insulated to provide safety and protection against electrical interference.Whether you need a replacement cord for your electronic devices or require a reliable power solution for your audiovisual equipment or computer peripherals, the VOLEX POWER CORDS part 17406-10-B1 is an excellent choice. Trust in its quality construction and exceptional functionality to meet your power needs efficiently and safely.
Search Keywords:
1740610B1
IN STOCK:
272
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$6.87
$27.480
25
$6.52
$163.000
50
$6.20
$310.000
100
$5.89
$589.000
250
$4.63
$1,157.500
500
$3.89
$1,945.000
1,000
$3.62
$3,620.000
2,500
+
$3.41
$8,525.000
Product Guides