17408-BLK-B1
Volex Power CordsCable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17408-BLK-B1
Alias/AKA:
17408-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Cable Length:
2.44 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17408-BLK-B1 is a high-quality cable assembly designed for AC power applications. With a length of 2.44m, this power cord offers ample reach for your devices. Featuring a NEMA 5-15P plug on one end and a 3 pos M connector on the other, it ensures a secure and reliable connection. The 18AWG wire gauge provides excellent conductivity and durability. This power cord is perfect for use with a wide range of electronic devices, offering convenience and peace of mind.
Search Keywords:
17408BLKB1
IN STOCK:
210
Ships today, if you order in
On Order:
300
can ship 1/17/25
Minimum Order:
3
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
3
$8.52
$25.560
25
$8.09
$202.250
50
$7.69
$384.500
100
$7.30
$730.000
250
$5.73
$1,432.500
500
$4.80
$2,400.000
1,000
$4.44
$4,440.000
2,500
+
$4.16
$10,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
LSZ1JGN
Switch Access Limit Switch Operating Head/Actuator
4305511
Cable Gland, M 50X1.5, 22-33mm Clamp Range, Type ZA, Nickel-Plated Brass | Altech Corp 430...
ADPDC2J04AC
General Purpose Snap-acting Switch
D1D07
Solid State Relay - 3.5-32 VDC Control - 7 A Max Load - 100 VDC Operating - Mosfet Output ...