17412-BLK-B1
Volex Power CordsCable Assembly AC Power 3.66m NEMA 5-15P 3 POS M 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17412-BLK-B1
Alias/AKA:
17412-10-B1
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Cable Length:
3.66 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17412-BLK-B1 is a high-quality cable assembly designed for AC power applications. With a length of 3.66 meters, this power cord provides ample length for versatile use. It features a NEMA 5-15P plug on one end and a 3-position male connector on the other, offering a secure and reliable connection. The cable is built with 18AWG wire for optimal power transmission and is capable of handling various electrical devices. This power cord by VOLEX is a reliable and efficient solution for connecting your devices to a power source.
Search Keywords:
17412BLKB1
IN STOCK:
184
Ships today, if you order in
On Order:
1,000
can ship 1/17/25
Minimum Order:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
3
$12.02
$36.060
25
$11.42
$285.500
100
$10.85
$1,085.000
250
$8.58
$2,145.000
500
$7.22
$3,610.000
1,000
$6.72
$6,720.000
2,500
+
$6.30
$15,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
390088-2
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
5745968-2
25 PLUG SP/FMS STD
6PCV-12-006
Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact Package
TSW-103-07-G-D
Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Through Hole - 2 Row.
DBBS-25
Junction Shell 180° B Shell Size Chromate Over Cadmium Polypropylene