17419-BLK-B1
Volex Power CordsCable Assembly AC Power 2.74m NEMA 5-15P 3 POS M 16AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17419-BLK-B1
Alias/AKA:
17419-10-B1
RoHS:
Yes
HTS:
8536694030
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
2.74 m
The VOLEX POWER CORDS part 17419-BLK-B1 is a high-quality cable assembly designed for AC power applications. With a length of 2.74m, this power cord provides ample length for various setups. It features a NEMA 5-15P plug on one end, allowing it to easily connect to standard US power outlets. The cable itself is constructed with 16AWG wire, ensuring a reliable and sturdy power connection. Whether you need to power up computers, appliances, or electronic devices, this VOLEX power cord is built to deliver superior performance and durability.
Search Keywords:
17419BLKB1
IN STOCK:
241
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$12.77
$25.540
25
$12.13
$303.250
50
$11.53
$576.500
100
$10.95
$1,095.000
250
$8.57
$2,142.500
500
$7.14
$3,570.000
1,000
$6.62
$6,620.000
2,500
+
$6.19
$15,475.000
Product Guides