17425-BLK-S2
Volex Power CordsCable Assembly AC Power 4.57m NEMA 5-15P 3 POS M 16AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17425-BLK-S2
Alias/AKA:
17425-10-S2
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Bag
Cable Length:
4.57 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17425-BLK-S2 is a reliable and durable cable assembly designed specifically for AC power applications. With a length of 4.57 meters, this black cable assembly provides ample flexibility for connecting devices to power sources located at a distance.Featuring a NEMA 5-15P 3 POS M plug at one end, this power cord is compatible with various devices and power outlets. The 16AWG wires used in this assembly ensure efficient power transmission and superior conductivity.Whether you need to power up your computer, home appliances, or electronic devices, the VOLEX POWER CORDS part 17425-BLK-S2 is a suitable choice. This cable assembly is built to meet the highest quality standards, offering a dependable solution for your power needs.
Search Keywords:
17425BLKS2
IN STOCK:
10
Ships today, if you order in
On Order:
90
can ship 12/4/24
Minimum Order:
2
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
2
$20.31
$40.620
30
$19.29
$578.700
100
$18.33
$1,833.000
270
$14.43
$3,896.100
510
$12.09
$6,165.900
1,020
+
$11.23
$11,454.600
Product Guides
CUSTOMERS
ALSO BOUGHT
202K153-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
11K5015-JMNB
Switch Access Rotary Switch Round Knob
1757035
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
30-071
Wire Connector 16-22AWG Box
SU203M-K50
Circuit Breaker Miniature 3Pole 50A