17500-BLK-B1
Volex Power CordsCable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17500-BLK-B1
Alias/AKA:
17500-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Cable Length:
2 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17500-BLK-B1 is a high-quality cable assembly designed for AC power connections. It features a 2-meter length and is equipped with NEMA 5-15P and C13 connectors, allowing for a secure and reliable power connection. The cable is constructed with 18AWG wiring, ensuring efficient power transmission. With a 3 to 3 positional configuration, this cable supports a versatile range of applications. It is a male-to-female assembly, providing convenient connectivity options. Built to deliver exceptional performance and durability, the VOLEX POWER CORDS part 17500-BLK-B1 is an ideal choice for any power-related setup.
Search Keywords:
17500BLKB1
IN STOCK:
121
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.09
$25.450
25
$4.84
$121.000
50
$4.60
$230.000
100
$4.37
$437.000
250
$3.99
$997.500
500
$3.71
$1,855.000
1,000
$3.47
$3,470.000
2,500
+
$3.27
$8,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-87309-4
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30....
BK/HTB-36M-R
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk
927766-3
JPT REC 2.8 Contact SWS Sn
08-65-0115
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
170-009-273L000
Female D-Sub 9 Position Crimp And Poke