17504-BLK-B1
Volex Power CordsCable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17504-BLK-B1
Alias/AKA:
17504-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Cable Length:
2 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17504-BLK-B1 is a high-quality cable assembly designed for AC power connectivity. With a length of 2 meters, this cord features a NEMA 5-15P plug on one end and a C13 connector on the other, providing a reliable power connection between devices. The cable assembly is built with a 3 to 3 position male-to-female design, allowing for seamless compatibility with various equipment. Made with 14AWG wire gauge, this power cord ensures optimal power delivery and efficient energy transmission.Featuring a sleek black design, the VOLEX POWER CORDS part 17504-BLK-B1 not only delivers superior performance but also adds a professional and modern touch to any setup. Trust in the dependability and durability of VOLEX to meet your power cord needs.
Search Keywords:
17504BLKB1
IN STOCK:
225
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$8.15
$32.600
25
$7.74
$193.500
50
$7.36
$368.000
100
$6.99
$699.000
250
$6.62
$1,655.000
500
$6.47
$3,235.000
1,000
$5.67
$5,670.000
2,500
+
$5.08
$12,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-10.0-01-V
Circuit Breaker Magnetic 2Pole 10A
IELHK11-1-72-15.0-01-V
Circuit Breaker Magnetic 2Pole 15A
IELK1-1-72-25.0-01-V
Circuit Breaker Magnetic 1Pole 25A
IELK1-1-72-10.0-01-V
Circuit Breaker Magnetic 1Pole 10A
IELK1-1-72-20.0-01-V
Circuit Breaker Magnetic 1Pole 20A