17505-BLK-B1
Volex Power CordsCable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17505-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Cable Length:
3 m
The VOLEX POWER CORDS part 17505-BLK-B1 is a high-quality cable assembly designed for AC power applications. With a length of 3 meters, this power cord is suitable for various setups and provides ample flexibility. It features a NEMA 5-15P plug on one end and a C13 connector on the other, allowing it to easily connect to compatible devices. The 3 to 3 position configuration ensures a reliable power connection with a male-to-female connection. This power cord is constructed with 14AWG wire, providing a sturdy and efficient power transmission. Whether you need a replacement or an additional power cord, the VOLEX POWER CORDS part 17505-BLK-B1 offers reliable performance and durability.
Search Keywords:
17505BLKB1
IN STOCK:
0
On Order:
527
can ship 2/17/25
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$24.46
$48.920
25
$14.15
$353.750
50
$13.44
$672.000
250
$10.58
$2,645.000
500
$8.86
$4,430.000
1,000
$8.23
$8,230.000
2,500
+
$7.71
$19,275.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66098-9
This strip form pin contact assembly from TE’s Metrimate Pin and Socket Connectors series ...
3250-WH001
White - 304.8m (1000ft)/Spool
66331-2
III+ SKT,24-20,30AU<10,STRIP
166052-1
TD 20 F CRIMP SOCKET WIRE SIZE
17275A-BLK-B1
Cable Assembly Power Cord 3.04m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk