17506-10-B1
Volex Power CordsCable Assembly 2m NEMA 5-15P to IEC C13 3 to 3 POS M-F 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17506-10-B1
Alias/AKA:
17506-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack
1
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
2 m
The Volex Power Cords part 17506-10-B1 is a versatile cable assembly designed for various electrical applications. This 2-meter long cable features a NEMA 5-15P plug on one end, which is commonly used in North America, and an IEC C13 connector on the other end. The cable is constructed with high-quality 18AWG wire, ensuring efficient power transmission and durability. With its 3 to 3 pin configuration, this cable allows for easy and secure connections between devices. Whether you need to connect a computer, monitor, printer, or any other compatible equipment, this Volex Power Cord is the perfect solution. Ensure reliable power delivery and eliminate clutter with this M-F cable assembly from Volex.
Search Keywords:
1750610B1
IN STOCK:
960
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
1250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$11.05
$33.150
100
$10.50
$1,050.000
500
$9.97
$4,985.000
1,000
$9.47
$9,470.000
1,250
$9.00
$11,250.000
2,500
$4.60
$11,500.000
3,750
$3.13
$11,737.500
5,000
+
$3.07
$15,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66506-0
PIN CONTACT, 20 DF
1-87309-4
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30....
AK131-2
Cable Assembly Serial Extension 2m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Solder-Solder Bag
6EHG1-2
Power Entry Connector - Receptacle - Male Blades - 3 Position - 6A 120/250VAC - Filtered (...
EE-SX3009-P1
Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin