17507-BLK-B1
Volex Power CordsCable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17507-BLK-B1
Alias/AKA:
17507-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
3 m
The VOLEX POWER CORDS part 17507-BLK-B1 is a high-quality cable assembly designed specifically for AC power applications. With a length of 3 meters, this cord provides ample reach and flexibility in connecting your devices to a power source. The assembly features a NEMA 5-15P plug on one end and a C13 receptacle on the other, allowing for easy connection to standard power outlets. The cable is constructed with 18AWG wires to ensure reliable power transmission and is suitable for both commercial and residential use. Its 3 to 3 POS male-to-female design offers a secure and snug fit, reducing the risk of accidental disconnections. Whether you need to power your computer, printer, monitor, or other electronic devices, this VOLEX POWER CORDS cable assembly is a dependable choice.
Search Keywords:
17507BLKB1
IN STOCK:
369
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$8.37
$25.110
25
$7.95
$198.750
50
$7.55
$377.500
100
$7.18
$718.000
250
$5.75
$1,437.500
500
$4.90
$2,450.000
1,000
$4.58
$4,580.000
2,500
+
$4.33
$10,825.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206071-1
D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined
6VM1
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse ST 1 Port
211398-1
CPC RECPT. SIZE 13-7
12-141
Barrier Block - 12 Circuits - 24 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 A...
MS-6-141
Connector Accessories Marker Strip Straight