help desk software

17508A-10-B1

Volex Power Cords

Cable Assembly AC Power 1.829m NEMA 5-15P 3 POS M 14AWG

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17508A-10-B1
Alias/AKA:
17508A-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Bulk
Cable Assembly AC Power 1.829m NEMA 5-15P 3 POS M 14AWG
Search Keywords:
17508A10B1
IN STOCK: 120
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$15.375
$922.500
240
$6.286
$1,508.640
540
$5.247
$2,833.380
1,020 +
$4.883
$4,980.660
Tools/3D Models