Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17514-10-B1
Alias/AKA:
17514-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
Supplier Standard Pack
70
Package Type:
Bulk
Cable Length:
2 m
Cable Type:
Power Cord
Cable Assembly Power Cord 2m 16AWG Power 3 POS PL Bulk
Search Keywords:
1751410B1
IN STOCK:
565
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$11.580
$34.740
25
$6.699
$167.475
70
$6.364
$445.480
280
$5.039
$1,410.920
560
$4.260
$2,385.600
1,050
$3.974
$4,172.700
2,520
$3.727
$9,392.040
5,040
+
$3.390
$17,085.600
Product Guides