Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17514-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
2 m
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 16AWG
Search Keywords:
17514BLKB1
IN STOCK:
565
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$11.580
$34.740
25
$6.699
$167.475
70
$6.364
$445.480
280
$5.039
$1,410.920
560
$4.260
$2,385.600
1,050
$3.974
$4,172.700
2,520
$3.727
$9,392.040
5,040
+
$3.390
$17,085.600
Product Guides