help desk software
DATA SHEET

17514-BLK-C3

Volex Power Cords

Cable Assembly Power Cord 2m 16AWG Power 3 POS PL Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17514-BLK-C3
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Cable Type:
Power Cord
Cable Length:
2 m
Life Cycle:
Discontinued & Replaced
Cable Assembly Power Cord 2m 16AWG Power 3 POS PL Bulk
Search Keywords:
17514BLKC3
  This product is discontinued, but still in stock
IN STOCK: 44
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.04
$12.040
25
$6.56
$164.000
50
$3.21
$160.500
103 +
$3.01
$310.030
RECOMMENDED REPLACEMENT
17514-BLK-B1
17514-BLK-B1
VIEW PRODUCT
Tools/3D Models
Product Guides