Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17519-BLK-B1
Alias/AKA:
17519-10-B1
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
3 m
The VOLEX POWER CORDS 17519-BLK-B1 is a high-quality cable assembly designed for AC power applications. Featuring a length of 3 meters, this power cord is equipped with a C13 connector on one end and a 3 position F (female) connector on the other end. The cable is made of 18AWG wire, ensuring durability and reliable performance. With its sleek black design, this power cord is not only functional but also aesthetically pleasing. Perfect for connecting various devices to a power source, the VOLEX POWER CORDS 17519-BLK-B1 is an essential component for any home or office setup.
Search Keywords:
17519BLKB1
IN STOCK:
1,719
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$6.79
$27.160
25
$6.45
$161.250
100
$6.13
$613.000
300
$4.82
$1,446.000
500
$4.04
$2,020.000
1,000
$3.76
$3,760.000
2,500
+
$3.52
$8,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206433-3
CPC RECPT ASSEMBLY SIZE 11-8
EX-32A
Photoelectric Sensor Diffuse-Reflective Light ON NPN 0.05m
17516-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG
4733.0000
4733 APPLIANCE INLET FOR CABLE 10A 70
4785.0100
Power Entry Connector - Receptacle - 250 VAC - 10 A - Cable Mount - Screw.