help desk software
DATA SHEET

17523-BLK-B1

Volex Power Cords

Cable Assembly AC Power 0.5m C14 to C13 3 to 3 POS M-F 18AWG .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17523-BLK-B1
Alias/AKA:
17523-10-B1
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Cable Length:
0.5 m
Cable Type:
Power Cord
The Volex Power Cord 17523-BLK-B1 is a reliable and high-quality cable assembly designed for AC power applications. With a length of 0.5m, this black power cord features a C14 male connector on one end and a C13 female connector on the other end, allowing for a seamless connection between devices. The cable assembly is built with 18AWG conductors, ensuring efficient power delivery and safe usage. It is a 3 to 3 position cable, making it suitable for a variety of power setups. Whether you need to connect your computer, monitor, or other electrical equipment to a power source, this Volex power cord provides a secure and stable connection. Trust in its durability and performance for all your AC power needs.
Search Keywords:
17523BLKB1
IN STOCK: 0
On Order:
200   can ship 1/3/25 
300   can ship 1/17/25 
Minimum Order:
10
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.32
$33.200
25
$3.16
$79.000
100
$3.00
$300.000
300
$2.42
$726.000
500
$2.06
$1,030.000
1,000
$1.94
$1,940.000
2,500 +
$1.84
$4,600.000
Tools/3D Models
Product Guides