help desk software
DATA SHEET

17524-BLK-B1

Volex Power Cords

Cable Assembly AC Power 1m C14 to C13 3 to 3 POS M-F 18AWG

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17524-BLK-B1
Alias/AKA:
17524-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Cable Length:
1 m
Cable Type:
Power Cord
Cable Assembly AC Power 1m C14 to C13 3 to 3 POS M-F 18AWG
Search Keywords:
17524BLKB1
IN STOCK: 201
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.000
$28.000
25
$4.046
$101.150
100
$3.844
$384.400
300
$3.065
$919.500
500
$2.610
$1,305.000
1,000
$2.429
$2,429.000
2,500 +
$2.416
$6,040.000
Tools/3D Models
Product Guides