Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17539-BLK-B1
Alias/AKA:
17539-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Cable Length:
3 m
Cable Assembly AC Power 3m C13 3 POS F 16AWG
Search Keywords:
17539BLKB1
IN STOCK:
73
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2
$16.05
$32.100
25
$9.28
$232.000
50
$8.82
$441.000
250
$7.00
$1,750.000
500
$5.95
$2,975.000
1,000
$5.56
$5,560.000
2,500
+
$5.23
$13,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
249-7971-3332-504F
LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
70M-OAC24
I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole
1-770987-0
Contact - Mini Universal MATE-N-LOK Series - Pin - Crimp - 18 AWG - Gold Plated Contacts.
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount