17568-BLK-C3
Volex Power CordsCable Assembly AC Power 2m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17568-BLK-C3
Alias/AKA:
17568-10-C3
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Cable Type:
Power Cord
Cable Length:
2 m
The VOLEX POWER CORDS part 17568-BLK-C3 is a high-quality cable assembly designed for AC power applications. This 2-meter cord features a NEMA 6-15P plug on one end and a C13 connector on the other, making it ideal for connecting devices such as computers, monitors, and other electronics to a power source. The cable has a 3 to 3 position configuration, with male-female connectors, and is constructed with 18AWG wire for durability and reliable power transmission.
Search Keywords:
17568BLKC3
IN STOCK:
160
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$6.89
$27.560
25
$6.55
$163.750
50
$6.22
$311.000
100
$5.91
$591.000
250
$4.76
$1,190.000
500
$4.06
$2,030.000
1,000
$3.81
$3,810.000
2,500
+
$3.61
$9,025.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
640310-6
UMNL SOK 12-10 AU/PHBZ
206036-2
Circular Connector - CPC Series 3 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
748364-1
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position