17569-10-C3
Volex Power CordsCable Assembly Power Cord 3m 18AWG Power to Power 3 to 3 POS PL-F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17569-10-C3
Alias/AKA:
17569-BLK-C3
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack
25
Package Type:
Cable Type:
Power Cord
Cable Length:
3 m
The 17569 10 C3 is a 3m, 3 pole, unshielded AC Power Cord with 3-18AWG wire size. It is black in color and made of high quality PVC material. It has straight version plug at one end and C13 straight connector on the other end. Current rating is 10A and a rated voltage of 250V. The product meets the requirements of UL and CSA and also in compliance with ROHS and REACH regulations.
Search Keywords:
1756910C3
IN STOCK:
308
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
3
$9.34
$28.020
25
$8.87
$221.750
100
$8.43
$843.000
250
$6.89
$1,722.500
500
$5.95
$2,975.000
1,000
$5.63
$5,630.000
2,500
$5.34
$13,350.000
5,000
+
$5.10
$25,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
BNC520
Dust Covers Uses for Terminal Block
BNL-6
DIN rail End Clip
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
90142-0014
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag