17569-BLK-C3
Volex Power CordsAC Power Cord - 18/3 - SJT - 18AWG - 250V - 9' 10" BLK .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Volex Power Cords
Nº de pieza:
17569-BLK-C3
Alias/alias:
17569-10-C3
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor
25
Tipo de paquete:
Cable Length:
3 m
Cable Type:
Power Cord
The 17569 10 C3 is a 3m, 3 pole, unshielded AC Power Cord with 3-18AWG wire size. It is black in color and made of high quality PVC material. It has straight version plug at one end and C13 straight connector on the other end. Current rating is 10A and a rated voltage of 250V. The product meets the requirements of UL and CSA and also in compliance with ROHS and REACH regulations.
Palabras clave de búsqueda:
17569BLKC3
EN STOCK:
303
Puede enviar inmediatamente
Pedido Mínimo:
3
Plazo de entrega de fábrica
30 Semanas
Cantidad
Precio por unidad
Precio Ext.
3
$9.34
$28.020
25
$8.87
$221.750
100
$8.43
$843.000
250
$6.89
$1,722.500
500
$5.95
$2,975.000
1.000
$5.63
$5,630.000
2.500
$5.34
$13,350.000
5.000
+
$5.10
$25,500.000
Guías de productos
CLIENTELA
TAMBIÉN COMPRADO
1586314-2
VAL-U-LOK PIN BR AU 22-18 LP
1-88179-4
024 HOUSING FFC RCPT DR 100CL
6PCV-15-006
Conn Barrier Strip 15 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
3-641535-2
02P MTA100 CONN ASSY LF
ERJ-6ENF6491V
Res Thick Film 0805 6.49K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R