help desk software
DATA SHEET

17600-10-C3

Volex Power Cords

Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17600-10-C3
RoHS:
No
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Cable Type:
Power Cord
Cable Length:
2 m
Life Cycle:
Discontinued & Replaced
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
25
Available in less than min:
3
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.043
$21.043
25
$19.130
$478.250
50
$11.200
$560.000
75 +
$5.500
$412.500
RECOMMENDED REPLACEMENT
17600-BLK-B1
17600-BLK-B1
VIEW PRODUCT
Tools/3D Models
Product Guides