help desk software
DATA SHEET

17600-BLK-B1

Volex Power Cords

Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17600-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Bulk
Cable Length:
2 m
Cable Type:
Power Cord
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG: This high-quality Volex power cord is designed for connecting electronic devices to a power source. It features a 2-meter length and is equipped with a NEMA 5-15P plug on one end and a C13 connector on the other. The cable assembly supports a 3 to 3 position configuration and is made with durable 18AWG wire for reliable power transmission. Whether you need to replace a worn-out power cord or want to extend the reach of your devices, this Volex power cord is a versatile and essential addition to your setup.
Search Keywords:
17600BLKB1
IN STOCK: 0
On Order:
400   can ship 2/17/25 
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.00
$28.000
25
$6.65
$166.250
80
$6.32
$505.600
100
$6.00
$600.000
240
$5.24
$1,257.600
560
$4.70
$2,632.000
1,040
$3.63
$3,775.200
2,560 +
$3.39
$8,678.400
Older Equivalent
17600-10-C3
17600-10-C3
VIEW PRODUCT
Tools/3D Models
Product Guides