17601-BLK-B1
Volex Power CordsCable Assembly Power Cord 3m 18AWG Power to Power 3 to 3 POS PL-F Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17601-BLK-B1
Alias/AKA:
17601-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
3 m
The VOLEX POWER CORDS part 17601-BLK-B1 is a high-quality Cable Assembly Power Cord, specifically designed for power to power connections. With a length of 3 meters and 18AWG wire gauge, this power cord provides reliable and efficient power transmission. It features a 3 to 3 POS PL-F bulk connection, ensuring a secure and stable connection between devices. Ideal for various applications, this VOLEX power cord is a versatile and durable option for fulfilling your power needs.
Search Keywords:
17601BLKB1
IN STOCK:
47
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$9.35
$28.050
25
$8.88
$222.000
50
$8.43
$421.500
100
$8.01
$801.000
250
$6.29
$1,572.500
500
$5.28
$2,640.000
1,000
$4.90
$4,900.000
2,500
+
$4.59
$11,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DRP-03
DIN rail mounting bracket for all models
17607-BLK-B1
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
1206560
DIN rail end piece - for DIN rail NS 35/7.5
20VDK1
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
10CUFE1
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Switch ST 1 Port