help desk software
DATA SHEET

17606-BLK-B1

Volex Power Cords

AC Power Cord - 18AWG - R/A RECP - 6' 7" - BLACK .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17606-BLK-B1
Alias/AKA:
17606-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Bulk
Cable Length:
2 m
Cable Type:
Power Cord
The 17569 10 C3 is a 2m, 3 pole, unshielded AC Power Cord with 3-18AWG wire size. It is black in color and made of high quality PVC material. It has straight version plug at one end and an an angled C13 connector on the other end. Current rating is 10A and a rated voltage of 125V. The product meets the requirements of UL and CSA and also in compliance with ROHS and REACH regulations.
Search Keywords:
17606BLKB1
IN STOCK: 390
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.25
$29.000
25
$6.89
$172.250
80
$6.54
$523.200
100
$6.22
$622.000
240
$4.92
$1,180.800
560
$4.16
$2,329.600
1,040
$3.89
$4,045.600
2,560 +
$3.65
$9,344.000
Tools/3D Models
Product Guides