Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17607-BLK-B1
Alias/AKA:
17607-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
3 m
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords:
17607BLKB1
IN STOCK:
104
Ships today, if you order in
On Order:
16
can ship 1/10/25
Minimum Order:
2
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
2
$15.10
$30.200
25
$8.74
$218.500
60
$8.30
$498.000
240
$6.60
$1,584.000
540
$5.60
$3,024.000
1,020
+
$5.22
$5,324.400
Product Guides