Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17615-BLK-B1
Alias/AKA:
17615-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
Supplier Standard Pack
50
Package Type:
Bulk
Cable Type:
Power Cord
Cable Length:
3 m
Cable Assembly Power Cord 3m 16AWG Power 3 POS PL Bulk
Search Keywords:
17615BLKB1
IN STOCK:
91
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$17.27
$34.540
25
$9.99
$249.750
50
$9.49
$474.500
250
$7.45
$1,862.500
500
$6.25
$3,125.000
1,000
$5.79
$5,790.000
2,500
+
$5.43
$13,575.000
Product Guides