17616-BLK-B1
Volex Power CordsCable Assembly AC Power 2m NEMA 5-15P 3 POS M 14AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17616-BLK-B1
Alias/AKA:
17616-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bulk
Cable Length:
2 m
Cable Type:
Power Cord
Introducing the Volex Power Cords Part 17616-BLK-B1, a premium quality cable assembly designed for powering your electronic devices with ease and reliability. This AC power cord features a 2-meter length, NEMA 5-15P connector, and 3 positions for flexible connectivity. Constructed with durable 14AWG wire, this power cord ensures a stable and safe power source for your devices. Upgrade to the Volex Power Cords Part 17616-BLK-B1 for a seamless and efficient power solution.
Search Keywords:
17616BLKB1
IN STOCK:
16
Ships today, if you order in
On Order:
100
can ship 11/29/24
Minimum Order:
2
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
2
$17.61
$35.220
25
$10.18
$254.500
50
$9.68
$484.000
250
$7.60
$1,900.000
500
$6.35
$3,175.000
1,000
+
$5.92
$5,920.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MDL-2-8/10
Fuse Miniature Slow Blow Acting 2.8A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
1-967642-1
3POS MQS REC SEALED COD A
135-3271
Cap Optical Lenses for Panel Mount Indicator
V3-23
Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
HBL560B9W
PS, IEC, INLET, 4P5W, 60/ 120/208V, 4X/69K