help desk software
DATA SHEET

17619-10-B1

Volex Power Cords

Cable Assembly Power Cord 3m 18AWG 3 POS Power F Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17619-10-B1
Alias/AKA:
17619-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Cable Type:
Power Cord
Gender:
F
Wire Size:
18 AWG
Cable Length:
3 m
Operating Temperature:
60(Max) °C
Cable Assembly Power Cord 3m 18AWG 3 POS Power F Bulk
Search Keywords:
1761910B1
IN STOCK: 265
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$8.40
$25.200
25
$7.98
$199.500
50
$7.58
$379.000
100
$7.20
$720.000
250
$5.76
$1,440.000
500 +
$4.89
$2,445.000
Tools/3D Models
Product Guides