help desk software

17629-BLK-B1

Volex Power Cords

Cable Assembly AC Power 2.74m NEMA 5-15P 3 POS M 14AWG .. see full description

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17629-BLK-B1
Alias/AKA:
17629-10-B1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Bulk
Cable Length:
2.74 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17629-BLK-B1 is a high-quality cable assembly designed to provide AC power connection for various electronic devices. With a length of 2.74m (9ft), this power cord offers flexibility in positioning your equipment. It features a NEMA 5-15P plug on one end, allowing easy insertion into a standard power outlet, and a 3-position M-type connector on the other end, ensuring a secure connection to your device. The cable is constructed with 14AWG wire, guaranteeing reliable power transmission with optimal conductivity. Whether for home or office use, the VOLEX POWER CORDS part 17629-BLK-B1 is a dependable solution for your power connectivity needs.
Search Keywords:
17629BLKB1
IN STOCK: 110
Can Ship immediately
On Order:
520   can ship 12/23/24 
120   can ship 1/17/25 
Minimum Order:
2
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$16.09
$32.180
40
$14.96
$598.400
100
$12.40
$1,240.000
280
$11.78
$3,298.400
520
$9.87
$5,132.400
1,000
$9.17
$9,170.000
2,520
$8.59
$21,646.800
5,000 +
$7.78
$38,900.000
DOWNLOADS