17650-BLK-C3
Volex Power CordsCable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17650-BLK-C3
Alias/AKA:
17650-10-C3
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Cable Type:
Power Cord
Cable Length:
2 m
The VOLEX POWER CORDS part 17650-BLK-C3 is a high-quality cable assembly designed for AC power applications. Featuring a length of 2 meters, this cable is equipped with a NEMA 5-15P plug on one end and a 3-position M connector on the other. Constructed with 18AWG gauge wire, it ensures excellent conductivity and durability. Ideal for various home and office electrical devices such as computers, monitors, and printers, the VOLEX POWER CORDS part 17650-BLK-C3 guarantees reliable power connection and efficient performance.
Search Keywords:
17650BLKC3
IN STOCK:
160
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$11.92
$35.760
25
$11.32
$283.000
50
$8.49
$424.500
75
$7.55
$566.250
100
+
$7.40
$740.000
Product Guides