17666-BLK-C3
Volex Power CordsCable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17666-BLK-C3
Alias/AKA:
17666-10-C3
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Cable Length:
2 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17666-BLK-C3 is a high-quality cable assembly that provides efficient and reliable AC power connection. With a length of 2 meters, this cable is designed to connect devices with NEMA 5-15P power outlets to C13 power sockets. The cable features a 3 to 3 positional connection, with male and female ends, ensuring a secure and snug fit. Made with 18AWG wire, this power cord assembly offers optimal conductivity and durability. Trust the VOLEX POWER CORDS 17666-BLK-C3 for all your power supply needs.
Search Keywords:
17666BLKC3
IN STOCK:
66
Ships today, if you order in
MOQ for out of Stock Qty:
1250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.21
$25.210
100
$23.95
$2,395.000
500
$22.75
$11,375.000
1,000
$21.61
$21,610.000
1,250
$20.53
$25,662.500
2,500
$10.49
$26,225.000
3,750
$7.14
$26,775.000
5,000
+
$7.00
$35,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-192048-1
LA6 .127, .004, GOLD PL
THT-90-498-5
THT 1.437 x 0.25 Repositionable Vinyl Cloth Thermal Transfer Labels-5K/Roll"
PS0S0SSXB
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
8541
Aluminum Round Spacer - #10 ID - 5/16" OD - 1/4" Length.
3450HR04550008
Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin