Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17726-BLK-B1
Alias/AKA:
17726-10-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Cable Length:
3 m
Cable Type:
Power Cord
The 17726 10 B1 is a 3m, 3 pole AC Power Cord with 3-14AWG wire size. It is black in color and made of high quality PVC material. It has straight version plug at one end and an an straight C19 connector on the other end. Current rating is 15A and a rated voltage of 125V. The product meets the requirements of UL and CSA and also in compliance with ROHS and REACH regulations.
Search Keywords:
17726BLKB1
IN STOCK:
150
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$16.05
$32.100
25
$15.24
$381.000
100
$14.48
$1,448.000
250
$11.56
$2,890.000
500
$9.81
$4,905.000
1,000
$9.18
$9,180.000
2,500
+
$8.66
$21,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3100U00031441
Hermetic Thermostat Automatic Reset Open on Rise 2-Pin
ST2000
Power Transformer Plug-In
3NH3030
LV HRC Ceramic Fuse Base, Screw Term, 160A, 1P, 3NH Series | Siemens 3NH3030
IALN1-1-51-75.0
Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, IAL Series | Sensata - Air...