help desk software
DATA SHEET

17749-10-B1

Volex Power Cords

Power Cord - C13 Cable End 1 - Stripped End Cable End 2 - 3 Cond - SVT Cable - 10A - 125VAC - 18 AWG - 2m Length - PVC Jacket - Black.

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17749-10-B1
Alias/AKA:
17749-BLK-B1
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Bulk
The 17749-BLK-B1 is power cord with foil shielding. Operating temperature range is up to 60 °C.
Search Keywords:
1774910B1
IN STOCK: 233
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.29
$26.450
25
$5.02
$125.500
100
$4.77
$477.000
120
$4.53
$543.600
240
$3.58
$859.200
600
$3.01
$1,806.000
1,000 +
$2.81
$2,810.000
Tools/3D Models
Product Guides