17757-BLK-B1
Volex Power CordsCable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17757-BLK-B1
Alias/AKA:
17757-10-B1
RoHS:
No
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Cable Length:
2.29 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 17757-BLK-B1 is a high-quality cable assembly designed for AC power connections. With a length of 2.29 meters, this power cord provides ample reach for various applications. Its NEMA 5-15P plug connects to standard North American outlets, while the C13 connector offers compatibility with a wide range of devices. The cable's 18AWG thickness ensures efficient power transmission and its 3 to 3 position male-to-female configuration allows for seamless connectivity. This Volex Power Cord is a reliable and durable option for powering your electronic equipment.
Search Keywords:
17757BLKB1
IN STOCK:
0
On Order:
500
can ship 11/22/24
300
can ship 12/20/24
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$5.83
$29.150
25
$5.54
$138.500
100
$5.27
$527.000
300
$4.13
$1,239.000
500
$3.47
$1,735.000
1,000
$3.22
$3,220.000
2,500
$3.01
$7,525.000
5,000
+
$2.72
$13,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
45-308
Cable Assembly 1.828m 28AWG D-Sub to D-Sub 9 to 9 POS M-F
MB3A0C2
Rubber Adhesive Cable Tie Mount - 0.75 x 0.75" - Use With T18-T30 Cable Tie - PA66 - Black...
240D10
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
026TB32R502B1A1
Res Wirewound POT 5K Ohm 20% 5W 1(Elec)/1(Mech)Turns 6.35mm (37.31 X 23.8 X 31.71mm) Solde...
FN2020-20-06
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 0.15 µ...