17966-GRY-S15
Volex Power CordsCable Assembly AC Power 4.57m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17966-GRY-S15
Alias/AKA:
17966-8-S15
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Cable Type:
Power Cord
Cable Length:
4.57 m
The VOLEX POWER CORDS part 17966-GRY-S15 is a reliable and durable cable assembly designed for AC power connections. With a length of 4.57 meters, this power cord is long enough to provide flexibility and convenience in various applications. It features a NEMA 5-15P plug on one end and a C13 connector on the other end, ensuring compatibility with a wide range of devices. Made with high-quality materials, this cable assembly offers excellent performance and long-lasting durability. With 16AWG wire gauge, it provides efficient power transmission and minimal power loss. The 3 to 3 POS M-F configuration allows for a secure and reliable connection. Overall, this VOLEX POWER CORDS part is a premium choice for anyone in need of a dependable AC power cable.
Search Keywords:
17966GRYS15
IN STOCK:
290
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$18.51
$37.020
30
$17.59
$527.700
100
$16.71
$1,671.000
270
$13.24
$3,574.800
510
$11.18
$5,701.800
1,020
$10.42
$10,628.400
2,520
$9.77
$24,620.400
5,010
+
$8.89
$44,538.900
Product Guides
CUSTOMERS
ALSO BOUGHT
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
17020A-GRY-S2
Cable Assembly AC Power 3.05m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
33460
Ring Tongue Terminal - M5 - #10 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
33462
Ring Tongue Terminal - M8 - 5/16" - 8 AWG - 10.5 mm² -SOLISTRAND Series.