2106H-BLK-C3
Volex Power CordsCable Assembly AC Power 2.5m AS3112 to C13 3 to 3 POS M-F 17AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
2106H-BLK-C3
Alias/AKA:
2106H-10-C3
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Cable Length:
2.5 m
Cable Type:
Power Cord
The VOLEX POWER CORDS part 2106H-BLK-C3 is a high-quality cable assembly designed for providing AC power connections. With a length of 2.5 meters, this cable features an AS3112 plug on one end and a C13 connector on the other, making it compatible with a wide range of devices. Its 3 to 3 positional configuration enables easy and secure connections between male and female components. Made from robust 17AWG wire, this power cord ensures efficient power transmission while maintaining durability. Ideal for various applications, the VOLEX POWER CORDS part 2106H-BLK-C3 guarantees reliable and safe power supply.
Search Keywords:
2106HBLKC3
IN STOCK:
324
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$8.16
$32.640
25
$7.76
$194.000
50
$7.37
$368.500
100
$7.00
$700.000
250
$5.56
$1,390.000
500
$4.70
$2,350.000
1,000
$4.39
$4,390.000
2,500
+
$4.13
$10,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2137H-BLK-C3
Power Cable Assembly - 2m - 3 Position - 17AWG.
17850-BLK-C3
Cable Assembly - IEC-320-C13 Receptacle - CEE 7/VII Plug - 3 Position - Male/Female - 10A ...
2104H-BLK-C3
Cable Assembly AC Power 2.5m CEE 7/VII to C13 3 to 3 POS M-F 18AWG
OPB941W51Z
Photologic Slotted Optical Switch - 0.125" (3.18mm) - Through-Beam - NPN Open Collector, B...